There are no models available for this part yet.
Overview of HBL9361 by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL9361 by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70959798
|
RS | Straight Blade Device, 50A, 125V, 3 Wire Ground | Hubbell Wiring Device-Kellems HBL9361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.6600 / $143.5900 | RFQ | |
Onlinecomponents.com | PLUG, ANG, 2P3W, 50A 125V, 5-50P, BK RoHS: Compliant |
7 In Stock |
|
$106.8500 / $158.7100 | Buy Now | ||
Master Electronics | PLUG, ANG, 2P3W, 50A 125V, 5-50P, BK RoHS: Compliant |
7 In Stock |
|
$106.8500 / $158.7100 | Buy Now |