Part Details for HBL8300HG by Hubbell Wiring Device-Kellems
Overview of HBL8300HG by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL8300HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B857
|
Newark | Mains Socket, Nema 5-20R, 20A, 125Vac, Grey, Connector Type:Hospital Grade Power Entry, Current Rating:20A, Connector Colour:Grey, Connector Body Material:Thermoplastic Body, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL8300HG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2000 / $51.8500 | Buy Now |
DISTI #
000000000000372919
|
Sager | DUP RCPT, COM/HG, 20A 125V, 5-20R, GY Min Qty: 1 | 0 |
|
$35.0400 / $41.2500 | Buy Now |
Part Details for HBL8300HG
HBL8300HG CAD Models
HBL8300HG Part Data Attributes
|
HBL8300HG
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL8300HG
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |