Part Details for HBL7551 by Hubbell Wiring Device-Kellems
Overview of HBL7551 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL7551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1781
|
Newark | Lkg Flg-Inlet, Midget, 15A 125V, Ml-2P |Hubbell Wiring Devices HBL7551 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8100 / $52.5700 | Buy Now |
DISTI #
000000000000032273
|
Sager | LKG FLG-INLET, MIDGET, 15A 125V, ML-2P Min Qty: 1 | 0 |
|
$36.8400 / $43.3800 | Buy Now |
Part Details for HBL7551
HBL7551 CAD Models
HBL7551 Part Data Attributes
|
HBL7551
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7551
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |