Part Details for HBL7487 by Hubbell Wiring Device-Kellems
Results Overview of HBL7487 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBL7487 Information
HBL7487 by Hubbell Wiring Device-Kellems is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HBL7487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F507
|
Newark | Connector, Power Entry, Receptacle, 15A, Connector Type:Power Entry, Current Rating:15A, Connecto... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.4200 / $54.2800 | Buy Now |
DISTI #
000000000000032268
|
Sager | LKG F-RCPT,MIDGET,15A 125/250V,ML-3R,MET Min Qty: 1 | 0 |
|
$35.5600 / $41.8700 | Buy Now |
Part Details for HBL7487
HBL7487 CAD Models
HBL7487 Part Data Attributes
|
HBL7487
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7487
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Current Rating:15A RoHS Compliant: Yes
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |