Part Details for HBL7466 by Hubbell Wiring Device-Kellems
Overview of HBL7466 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL7466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F502
|
Newark | Connector, Power Entry, Plug, 15A, Connector Type:Power Entry, Current Rating:15A, Connector Colour:Black, Connector Body Material:Stainless Steel Body, Voltage Rating Vac:125V, Product Range:Twist-Lock, Body Material:Stainless Steelrohs Compliant: Yes |Hubbell Wiring Devices HBL7466 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $39.7900 | Buy Now |
DISTI #
000000000000032262
|
Sager | LKG FLG-INLET,MIDGET,15A 125V,ML-1P,POL Min Qty: 1 | 0 |
|
$26.0700 / $30.6900 | Buy Now |
Part Details for HBL7466
HBL7466 CAD Models
HBL7466 Part Data Attributes
|
HBL7466
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7466
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Body Material:Stainless Steel; Current Rating:15A RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |