Part Details for HBL5461W by Hubbell Wiring Device-Kellems
Overview of HBL5461W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5461W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C5535
|
Newark | Conn, Mains Rcpt, 20A, 250V, White, Connector Type:-, Current Rating:20A, Connector Colour:White, Connector Body Material:-, Voltage Rating Vac:250V, Product Range:-, Connector Mounting:Panel Mount, Gender:Receptacle Rohs Compliant: Yes |Hubbell Wiring Devices HBL5461W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0800 / $53.0800 | Buy Now |
DISTI #
000000000000372556
|
Sager | SGL RCPT, IND GRD, 20A 250V, 6-20R, WH Min Qty: 1 | 0 |
|
$35.8600 / $42.2300 | Buy Now |
Part Details for HBL5461W
HBL5461W CAD Models
HBL5461W Part Data Attributes
|
HBL5461W
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL5461W
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |