Part Details for HBL5366CA by Hubbell Premise Wiring
Overview of HBL5366CA by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5366CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70574813
|
RS | PLUG ANGLE, 20A 125V, 5-20P, B/W | Hubbell Wiring Device-Kellems HBL5366CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$41.2300 / $53.5500 | Buy Now |
|
Onlinecomponents.com | PLUG ANGLE, 20A 125V, 5-20P, B/W |
14 In Stock |
|
$39.7000 / $77.8200 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 3 |
|
$33.8715 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 12 |
|
$39.9000 / $42.0000 | Buy Now |
|
Master Electronics | PLUG ANGLE, 20A 125V, 5-20P, B/W |
14 In Stock |
|
$39.7000 / $77.8200 | Buy Now |