Part Details for HBL5266C by Hubbell Premise Wiring
Results Overview of HBL5266C by Hubbell Premise Wiring
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBL5266C Information
HBL5266C by Hubbell Premise Wiring is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HBL5266C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116454
|
RS | Straight Blade Plug, 15 A/125 VAC, 10-18 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Devi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$24.9600 / $32.4100 | Buy Now |
|
Onlinecomponents.com | PLUG, 15A 125V, 5-15P, B/W RoHS: Compliant |
1048 In Stock |
|
$19.5600 / $21.5900 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 15A, 125V, MALE, MAINS POWER CONNECTOR, SCREW, PLUG | 5 |
|
$20.8000 | Buy Now |
|
Quest Components | 15A, 125V, MALE, MAINS POWER CONNECTOR, SCREW, PLUG | 1 |
|
$48.0000 | Buy Now |
|
Master Electronics | PLUG, 15A 125V, 5-15P, B/W RoHS: Compliant |
1048 In Stock |
|
$19.5600 / $21.5900 | Buy Now |
|
Vyrian | Connectors | 318 |
|
RFQ |