Part Details for HBL5261WRT by Hubbell Wiring Device-Kellems
Overview of HBL5261WRT by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5261WRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K4719
|
Newark | Sgl Rcpt, Ring-Term, 15A 125V, 5-15R Wht |Hubbell Wiring Devices HBL5261WRT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6800 / $49.0800 | Buy Now |
DISTI #
000000000001601782
|
Sager | SGL RCPT, RING-TERM, 15A 125V, 5-15R WHT Min Qty: 1 | 0 |
|
$27.8000 / $32.7400 | Buy Now |
Part Details for HBL5261WRT
HBL5261WRT CAD Models
HBL5261WRT Part Data Attributes
|
HBL5261WRT
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL5261WRT
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: CSA C22.2, UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125V | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for HBL5261WRT
This table gives cross-reference parts and alternative options found for HBL5261WRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBL5261WRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBL5261YRT | Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle | Hubbell Wiring Device-Kellems | HBL5261WRT vs HBL5261YRT |
HBL5262 | Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle | Hubbell Wiring Device-Kellems | HBL5261WRT vs HBL5262 |
HBL4710RT | Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle | Hubbell Wiring Device-Kellems | HBL5261WRT vs HBL4710RT |
HBL5279C | Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle | Hubbell Wiring Device-Kellems | HBL5261WRT vs HBL5279C |
HBL4700RT | Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle | Hubbell Wiring Device-Kellems | HBL5261WRT vs HBL4700RT |