There are no models available for this part yet.
Overview of HBL5251 by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL5251 by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70B1740
|
Newark | Receptacle, Single, Marine, 15A, 125V, Connector Type:Power Entry, Current Rating:15A, Connector Colour:Brown, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:-, Connector Mounting:Flange Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL5251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8500 / $26.7200 | Buy Now | |
DISTI #
000000000000372432
|
Sager | SGL RCPT, COMM/IND GRD,15A 125V,5-15R,BR Min Qty: 1 | 0 |
|
$16.5000 / $19.4300 | Buy Now |
CAD Models for HBL5251 by Hubbell Wiring Device-Kellems
Part Data Attributes for HBL5251 by Hubbell Wiring Device-Kellems
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HUBBELL INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|