Part Details for HBL5242I by Hubbell Premise Wiring
Overview of HBL5242I by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5242I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71987367
|
RS | Receptacle, Duplex, 2-Pole 3-Wire Grounding, 15A 125V, 5-15R, Ivory | Hubbell Wiring Device-Kellems HBL5242I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$17.0800 / $22.1800 | Buy Now |
|
Onlinecomponents.com | DUP RCPT, INT GRD, 15A 125V, 5-15R, IV RoHS: Compliant |
17 In Stock |
|
$11.5200 / $14.8700 | Buy Now |
DISTI #
51648349
|
Verical | Conn Power RCP 4Power/2Ground POS Screw ST Panel Mount 6 Terminal 2 Port Min Qty: 5 Package Multiple: 5 Date Code: 1704 | Americas - 15 |
|
$15.6000 / $19.3310 | Buy Now |
|
Master Electronics | DUP RCPT, INT GRD, 15A 125V, 5-15R, IV RoHS: Compliant |
17 In Stock |
|
$11.5200 / $14.8700 | Buy Now |