Part Details for HBL5242 by Hubbell Premise Wiring
Overview of HBL5242 by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116126
|
RS | Conn Electrical Str. Blade Flush Receptacle Duplex Socket Cont 5-15R NEMA 125V | Hubbell Wiring Device-Kellems HBL5242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$14.4900 / $18.8100 | Buy Now |
|
Onlinecomponents.com | DUP RCPT, INT GRD, 15A 125V, 5-15R, BR RoHS: Compliant |
26 In Stock |
|
$14.3300 / $22.0000 | Buy Now |
DISTI #
66322203
|
Verical | Conn Power RCP 4Power/2Ground POS Screw ST Panel Mount 6 Terminal 2 Port Min Qty: 5 Package Multiple: 5 Date Code: 2246 | Americas - 25 |
|
$19.0060 / $28.6000 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 3 |
|
$13.2210 | Buy Now |
|
Master Electronics | DUP RCPT, INT GRD, 15A 125V, 5-15R, BR RoHS: Compliant |
26 In Stock |
|
$14.3300 / $22.0000 | Buy Now |