Part Details for HBL501232W by Hubbell Wiring Device-Kellems
Overview of HBL501232W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL501232W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2290
|
Newark | Cable & Wire Dispenser, Cord Reel Type:Weather Proof, Current Rating:20A, Voltage Rating Vac:600Vac, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Cable Type:12/3 Sow-A, Cord Reel Color:Yellow, Product Range:- |Hubbell Wiring Devices HBL501232W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,067.0600 / $2,316.2800 | Buy Now |
DISTI #
000000000000372368
|
Sager | W/PROOF ELEC REEL, 50', 12/3 SO CORD | 0 |
|
Buy Now |