Part Details for HBL4715 by Hubbell Premise Wiring
Overview of HBL4715 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71074569
|
RS | Locking Device, Flanged Receptacle, 15A 125V, 2-Pole 3-Wire, Screw Terminal | Hubbell Wiring Device-Kellems HBL4715 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$66.8600 / $86.8300 | Buy Now |
|
Onlinecomponents.com | LKG FLG-RECP, 15A 125V, L5-15R, SS |
77 In Stock |
|
$63.9300 / $86.4000 | Buy Now |
DISTI #
76459546
|
Verical | Conn Power RCP 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 74 |
|
$76.7412 / $101.6471 | Buy Now |
|
Master Electronics | LKG FLG-RECP, 15A 125V, L5-15R, SS |
77 In Stock |
|
$63.9300 / $86.4000 | Buy Now |