Part Details for HBL460C9W by Hubbell Wiring Device-Kellems
Overview of HBL460C9W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL460C9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C5383
|
Newark | Power Entry Connector, Plug, 3P4W, 60A 3Ph 250V , Current Rating:60A, Voltage Rating Vac:250V, Connector Mounting:Cable Mount, Electrical Connector Gender:Socket, Pin Configuration:3P+E/3P4W, Connector Colour:Blue, Ip Rating:Ip67 Rohs Compliant: Yes |Hubbell Wiring Devices HBL460C9W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$681.6000 / $949.9800 | Buy Now |
DISTI #
000000000000032163
|
Sager | PS,IEC,CONN,3P4W, 60/63A 200-250V,4X/69K Min Qty: 1 | 0 |
|
$641.9200 | Buy Now |
Part Details for HBL460C9W
HBL460C9W CAD Models
HBL460C9W Part Data Attributes
|
HBL460C9W
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL460C9W
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 60A, 250VAC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | PBT | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 3 |