Part Details for HBL4200RS1W by Hubbell Wiring Device-Kellems
Results Overview of HBL4200RS1W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL4200RS1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C5332
|
Newark | Power Entry Connector, Receptacle, 3P4W, 200A 600Vac/250Vdc, Current Rating:200A, Voltage Rating V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,393.6000 / $1,942.3300 | Buy Now |
DISTI #
000000000000372159
|
Sager | PS, INS, RECEPT, 3P4W, 200A 600V, S1 | 0 |
|
Buy Now |
Part Details for HBL4200RS1W
HBL4200RS1W CAD Models
HBL4200RS1W Part Data Attributes
|
HBL4200RS1W
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL4200RS1W
Hubbell Wiring Device-Kellems
Connector Accessory,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |