Part Details for HBL4100P9W by Hubbell Premise Wiring
Results Overview of HBL4100P9W by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBL4100P9W Information
HBL4100P9W by Hubbell Premise Wiring is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HBL4100P9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084949
|
RS | Pin And Sleeve Plug 3-Pole 4-Wire 100/ 125/250V 4X/69K | Hubbell Wiring Device-Kellems HBL4100P9W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$894.5000 | Buy Now |
|
Onlinecomponents.com | Pin And Sleeve Plug - 3-Pole - 4-Wire - 100/ 125/250V - 100A - 4X/69K. RoHS: Compliant |
3 In Stock |
|
$634.1800 / $661.9700 | Buy Now |
|
Master Electronics | Pin And Sleeve Plug - 3-Pole - 4-Wire - 100/ 125/250V - 100A - 4X/69K. RoHS: Compliant |
3 In Stock |
|
$634.1800 / $661.9700 | Buy Now |