Part Details for HBL4100P7W by Hubbell Premise Wiring
Results Overview of HBL4100P7W by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBL4100P7W Information
HBL4100P7W by Hubbell Premise Wiring is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HBL4100P7W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70394144
|
RS | Watertight IEC Pin and Sleeve Plug 3P4W 100A 3PH 480V RED, HBL Heavy Duty Series | Hubbell Wiring De... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$894.5000 | Buy Now |
|
Onlinecomponents.com | PS, IEC, P, 3P4W, 100A 3P 480V, 4X/69K RoHS: Compliant |
9 In Stock |
|
$634.1800 / $661.9700 | Buy Now |
|
Master Electronics | PS, IEC, P, 3P4W, 100A 3P 480V, 4X/69K RoHS: Compliant |
9 In Stock |
|
$634.1800 / $661.9700 | Buy Now |