Part Details for HBL3775 by Hubbell Wiring Device-Kellems
Results Overview of HBL3775 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBL3775 Information
HBL3775 by Hubbell Wiring Device-Kellems is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HBL3775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F7104
|
Newark | Lkg Flg Inlt, 50A 250Vdc/600Vac, 3P4W Rohs Compliant: Yes |Hubbell Wiring Devices HBL3775 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.5000 / $234.7800 | Buy Now |
DISTI #
000000000000032147
|
Sager | LKG FLG INLT, 50A 250VDC/600VAC, 3P4W Min Qty: 1 | 0 |
|
$194.3800 / $202.7200 | Buy Now |
Part Details for HBL3775
HBL3775 CAD Models
HBL3775 Part Data Attributes
|
HBL3775
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL3775
Hubbell Wiring Device-Kellems
Mains Power Connector,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |