Part Details for HBL2810AR by Hubbell Wiring Device-Kellems
Overview of HBL2810AR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2810AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B606
|
Newark | Conn, Mains Rcpt, 4P5W, 30A 3Ph 120/208V, L21-30R, Connector Type:Power Entry, Current Rating:30A, Connector Colour:Grey, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Voltage Rating Vac:208V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL2810AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.8800 / $137.8200 | Buy Now |
DISTI #
000000000000371873
|
Sager | LKG S/SHRD RCPT,L21-30R, ANG SRF MT,GY Min Qty: 1 | 0 |
|
$93.1300 / $103.0000 | Buy Now |
Part Details for HBL2810AR
HBL2810AR CAD Models
HBL2810AR Part Data Attributes
|
HBL2810AR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL2810AR
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |