Part Details for HBL2660 by Hubbell Premise Wiring
Overview of HBL2660 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71987585
|
RS | Locking Receptacle, 30A 125/250V, L10-30R, Bk | Hubbell Wiring Device-Kellems HBL2660 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.7500 / $85.6000 | RFQ |
|
Onlinecomponents.com | LKG RCPT, 30A 125/250V, L10-30R, BK RoHS: Compliant |
6 In Stock |
|
$79.7100 / $114.1300 | Buy Now |
|
Master Electronics | LKG RCPT, 30A 125/250V, L10-30R, BK RoHS: Compliant |
6 In Stock |
|
$79.7100 / $114.1300 | Buy Now |