Part Details for HBL2646 by Hubbell Wiring Device-Kellems
Overview of HBL2646 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C5046
|
Newark | Locking Female Flgd Rcpt Nema L8-30 Rohs Compliant: Yes |Hubbell Wiring Devices HBL2646 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.8100 / $89.6400 | Buy Now |
DISTI #
000000000000371787
|
Sager | LKG FLG-RCPT, 30A 480V, L8-30R, WH Min Qty: 1 | 0 |
|
$68.5600 / $75.8300 | Buy Now |
Part Details for HBL2646
HBL2646 CAD Models
HBL2646 Part Data Attributes
|
HBL2646
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL2646
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |