Part Details for HBL2625ST by Hubbell Premise Wiring
Overview of HBL2625ST by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2625ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73803739
|
RS | Twist-Lock Edge, Flanged Inlet, 30A 250V, 2-Pole 3-Wire Ground, Screwless Term | Hubbell Wiring Device-Kellems HBL2625ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3600 / $65.4500 | RFQ |
|
Onlinecomponents.com | Twist-Lock Edge, Flanged Inlet, 30A 250V, 2-Pole 3-Wire Ground, Screwless Term | Hubbell Wiring Device-Kellems... RoHS: Compliant |
20 In Stock |
|
$25.6000 / $33.8900 | Buy Now |
|
Master Electronics | Twist-Lock Edge, Flanged Inlet, 30A 250V, 2-Pole 3-Wire Ground, Screwless Term | Hubbell Wiring Device-Kellems... RoHS: Compliant |
20 In Stock |
|
$25.6000 / $33.8900 | Buy Now |