Part Details for HBL2513 by Hubbell Premise Wiring
Overview of HBL2513 by Hubbell Premise Wiring
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116425
|
RS | Twist-Locking Socket, 20 A/208 VAC, 8-16 AWG, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL2513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$130.6900 / $142.0600 | Buy Now |
|
Onlinecomponents.com | LKG CONN, 20A 120/208V, L21-20R, B/W |
23 In Stock |
|
$97.6500 / $135.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$66.4560 / $72.0000 | Buy Now |
|
Quest Components | 20A, 120/208V AC, FEMALE, MAINS POWER CONNECTOR | 16 |
|
$72.0000 / $78.0000 | Buy Now |
|
Quest Components | 20A, 120/208V AC, FEMALE, MAINS POWER CONNECTOR | 8 |
|
$113.4000 / $126.0000 | Buy Now |
|
Quest Components | 20A, 120/208V AC, FEMALE, MAINS POWER CONNECTOR | 2 |
|
$131.3138 / $138.2250 | Buy Now |
|
Quest Components | 20A, 120/208V AC, FEMALE, MAINS POWER CONNECTOR | 1 |
|
$138.2250 | Buy Now |
|
Master Electronics | LKG CONN, 20A 120/208V, L21-20R, B/W |
23 In Stock |
|
$97.6500 / $135.1600 | Buy Now |