Part Details for HBL2425 by Hubbell Wiring Device-Kellems
Overview of HBL2425 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9728
|
Newark | Connector, Power Entry, Plug, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:-, Connector Mounting:Flange Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL2425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4300 / $66.7000 | Buy Now |
DISTI #
000000000000032066
|
Sager | LKG FLG-INLT, 20A 3P 250V, L15-20P, WH Min Qty: 1 | 0 |
|
$43.7000 / $48.3300 | Buy Now |
Part Details for HBL2425
HBL2425 CAD Models
HBL2425 Part Data Attributes
|
HBL2425
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL2425
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Voltage Rating:250V; Mounting Type:Flanged; Current Rating:20A; Gender:Plug RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |