Part Details for HBL2413 by Hubbell Premise Wiring
Overview of HBL2413 by Hubbell Premise Wiring
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116410
|
RS | Insulgrip Twist-Lock L14-20R NEMA 4 Cond 3 Poles Screw 125/250V 20A IP20 | Hubbell Wiring Device-Kellems HBL2413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$70.5400 / $91.6200 | Buy Now |
|
Onlinecomponents.com | LKG CONN, 20A 125/250V, L14-20R, B/W |
69 In Stock |
|
$68.1300 / $91.1600 | Buy Now |
DISTI #
74493525
|
Verical | Conn Power RCP 4 POS Screw ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 61 |
|
$86.6111 / $114.3789 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 9 |
|
$94.5000 / $105.0000 | Buy Now |
|
Master Electronics | LKG CONN, 20A 125/250V, L14-20R, B/W |
69 In Stock |
|
$68.1300 / $91.1600 | Buy Now |