Part Details for HBL2325 by Hubbell Premise Wiring
Overview of HBL2325 by Hubbell Premise Wiring
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70116400
|
RS | Twist-Locking Flanged Inlet, 20 A/250 VAC, Screw Terminal, Insulgrip Series | Hubbell Wiring Device-Kellems HBL2325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 23 |
|
$37.1200 / $48.2100 | Buy Now |
|
Onlinecomponents.com | LKG FLG-INLT, 20A 250V, L6-20P, WH |
173 In Stock |
|
$33.1400 / $49.4500 | Buy Now |
DISTI #
83644993
|
Verical | Conn Inlet PL 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port Twist-Lock® Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 167 |
|
$39.7765 / $58.1765 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$30.0000 | Buy Now |
|
Quest Components | LOCKING DEVICES, TWIST-LOCK®, INDUSTRIAL, FLANGED INLET, 20A 250V, 2-POLE 3-WIRE GROUNDING, L6-20P, SCREW TERMINAL, WHITE | 1 |
|
$32.5000 | Buy Now |
|
Master Electronics | LKG FLG-INLT, 20A 250V, L6-20P, WH |
173 In Stock |
|
$33.1400 / $49.4500 | Buy Now |