Part Details for HBL2323VBK by Hubbell Premise Wiring
Overview of HBL2323VBK by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2323VBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71987495
|
RS | Locking Val Connector, 20A 250V, L6-20R, Bk | Hubbell Wiring Device-Kellems HBL2323VBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8100 / $34.9600 | RFQ |
|
Onlinecomponents.com | LKG VAL CONN, 20A 250V, L6-20R, BK RoHS: Compliant | 0 |
|
$19.9600 / $26.2100 | Buy Now |
|
Quest Components | 7 |
|
$53.2000 / $56.0000 | Buy Now |