Part Details for HBL2311S by Hubbell Premise Wiring
Overview of HBL2311S by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2311S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528461
|
RS | LKG S/SHRD PLUG, 20A 125V, L5-20P, B/W | Hubbell Wiring Device-Kellems HBL2311S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2400 / $33.6000 | RFQ |
|
Onlinecomponents.com | LKG S/SHRD PLUG, 20A 125V, L5-20P, B/W RoHS: Compliant |
21 In Stock |
|
$33.1000 / $69.1700 | Buy Now |
DISTI #
60866477
|
Verical | Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 21 |
|
$43.9010 / $89.9210 | Buy Now |
|
Master Electronics | LKG S/SHRD PLUG, 20A 125V, L5-20P, B/W RoHS: Compliant |
21 In Stock |
|
$33.1000 / $69.1700 | Buy Now |