Part Details for HBL20418 by Hubbell Wiring Device-Kellems
Overview of HBL20418 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL20418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B476
|
Newark | Conn, Mains Plug, 30A, 600V, Black, 3P4W, Connector Type:Power Entry, Current Rating:30A, Connector Colour:Black, Connector Body Material:Aluminum Body, Voltage Rating Vac:600V, Product Range:-, Connector Mounting:Panel Mount |Hubbell Wiring Devices HBL20418 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.8000 / $352.3400 | Buy Now |
DISTI #
000000000000371463
|
Sager | H/LOCK INLET, 30A 600V, 3P4W Min Qty: 1 | 0 |
|
$238.0800 / $248.2800 | Buy Now |
Part Details for HBL20418
HBL20418 CAD Models
HBL20418 Part Data Attributes
|
HBL20418
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL20418
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |