Part Details for HBL18400MR by Hubbell Wiring Device-Kellems
Overview of HBL18400MR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL18400MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC9199
|
Newark | Sing Pol, Ser 18, 400A Male Pl, Red |Hubbell Wiring Devices HBL18400MR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4900 / $67.3800 | Buy Now |
DISTI #
000000000005719657
|
Sager | SING POL, SER 18, 400A MALE PL, RED Min Qty: 1 | 0 |
|
$51.5400 / $57.0000 | Buy Now |
Part Details for HBL18400MR
HBL18400MR CAD Models
HBL18400MR Part Data Attributes
|
HBL18400MR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL18400MR
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: NFPA; UL | |
Body Depth | 6.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mains Connector Rating | 400A, 250VDC/600VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ANSI; CUL | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |