Part Details for HBL18300MBK by Hubbell Wiring Device-Kellems
Overview of HBL18300MBK by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL18300MBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC9157
|
Newark | Sing Pol, Ser 18, 300A Male Pl, Black |Hubbell Wiring Devices HBL18300MBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2800 / $69.4500 | Buy Now |
DISTI #
000000000005719615
|
Sager | SING POL, SER 18, 300A MALE PL, BLACK Min Qty: 1 | 0 |
|
$53.1200 / $58.7500 | Buy Now |
Part Details for HBL18300MBK
HBL18300MBK CAD Models
HBL18300MBK Part Data Attributes
|
HBL18300MBK
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL18300MBK
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: NFPA; UL | |
Body Depth | 6.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Mains Connector Rating | 300A, 250VDC/600VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | ANSI; CUL | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |