There are no models available for this part yet.
Overview of HBL15W47 by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HBL15W47 by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70116150
|
RS | Conn Electrical Str. Blade Watertight Elastogrip Grade 5-15R NEMA 3 Cond Screw | Hubbell Wiring Device-Kellems HBL15W47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$45.1700 / $58.6700 | Buy Now | |
Onlinecomponents.com | ELASTOGRIP W/T CONN, 15A 125V, 5-15R |
59 In Stock |
|
$49.8100 / $80.3400 | Buy Now | ||
Master Electronics | ELASTOGRIP W/T CONN, 15A 125V, 5-15R |
59 In Stock |
|
$49.8100 / $80.3400 | Buy Now |