Part Details for HBL1222R by Hubbell Wiring Device-Kellems
Overview of HBL1222R by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL1222R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B390
|
Newark | Switch, Toggle, Dpst, 20A, 277V, Switch Operation:-, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:Industrial Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Hubbell Wiring Devices HBL1222R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2500 / $62.5100 | Buy Now |
DISTI #
000000000000371312
|
Sager | DP TOG, IND GRD, 20A 120/277V, RD Min Qty: 1 | 0 |
|
$35.4100 / $41.6900 | Buy Now |
Part Details for HBL1222R
HBL1222R CAD Models
HBL1222R Part Data Attributes
|
HBL1222R
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL1222R
Hubbell Wiring Device-Kellems
Wall Switch; Circuitry:DPST; Operating Voltage:277VAC; Switch Terminals:Screw; Color:Red; Contact Current Max:20A RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |