HBJD-40/D/3/RYG/24AC/DC/B
Onpow

Overview of HBJD-40/D/3/RYG/24AC/DC/B by Onpow

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1208MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-8V GAN
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN

Price & Stock for HBJD-40/D/3/RYG/24AC/DC/B by Onpow

Part # Manufacturer Description Stock Price Buy
DISTI # HBJD-40D3RYG24B
TME Signaller: signalling column, LED, red/yellow/green, 24VDC, 24VAC Min Qty: 1 315
  • 1 $26.3900
  • 3 $24.3600
  • 10 $21.3200
$21.3200 / $26.3900 Buy Now

CAD Models for HBJD-40/D/3/RYG/24AC/DC/B by Onpow
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HBJD-40/D/3/RYG/24AC/DC/B by Onpow

HBJD-40/D/3/RYG/24AC/DC/B
Onpow
-
-
Samacsys Manufacturer
Onpow
Want to compare parts?
  1. HBJD-40/D/3/RYG/24AC/DC/B
    Onpow
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBJD-40/D/3/RYG/24AC/DC/B by Onpow.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBJD-40/D/3/RYG/24AC/DC/B by Onpow

Select Manufacturer
Which Manufacturer of HBJD-40/D/3/RYG/24AC/DC/B would you like to use for your alert(s)?
  • Please alert me when HBJD-40/D/3/RYG/24AC/DC/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBJD-40/D/3/RYG/24AC/DC/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBJD-40/D/3/RYG/24AC/DC/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBJD-40/D/3/RYG/24AC/DC/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBJD-40/D/3/RYG/24AC/DC/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBJD-40/D/3/RYG/24AC/DC/B by Onpow

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: