There are no models available for this part yet.
Overview of HBHR-A1-80-VG-HT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HBHR-A1-80-VG-HT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-HBHR-A1-80-VG-HT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, SHROUDED HEADER, 1.27MM RoHS: Compliant | 0 |
|
$1.3700 | Order Now | |
Future Electronics | ADM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $4.0700 | Buy Now | ||
DISTI #
25906066
|
Verical | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1717 | Americas - 84 |
|
$0.9243 | Buy Now | |
DISTI #
C1S105400035460
|
Chip1Stop | Conn Shrouded Header HDR 80 POS 1.27mm Solder ST Thru-Hole RoHS: Compliant | 84 |
|
$0.9243 | Buy Now |
CAD Models for HBHR-A1-80-VG-HT by Adam Technologies Inc
Part Data Attributes for HBHR-A1-80-VG-HT by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|