There are no models available for this part yet.
Overview of HBG-200-48B by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for HBG-200-48B by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2200-ND
|
DigiKey | LED DVR CC/CV ACDC 28.8-48V 4.1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$70.6192 / $77.2400 | Buy Now | |
DISTI #
HBG-200-48B
|
Avnet Americas | LED DRVR Module PWM 4.1A 1-CH 48V 196.8W Lead Wire - Boxed Product (Development Kits) (Alt: HBG-200-48B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.2000 / $69.2000 | Buy Now | |
DISTI #
709-HBG-200-48B
|
Mouser Electronics | LED Power Supplies 196.8W 48V 4.1A Dimming CC+CV RoHS: Compliant | 6 |
|
$70.6100 / $77.2400 | Buy Now | |
DISTI #
71099727
|
RS | Power Supply, LED Driver, Circular, 196.8W, 48V@4.1A, 90-306V In | MEAN WELL HBG-200-48B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2900 | RFQ | |
Future Electronics | 200W, 120-277Vac, 48Vdc, ROUND LED driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$72.6000 / $76.2300 | Buy Now | ||
Onlinecomponents.com | - Const Curr/Volt - 198W - Fixed: 4,100mA (4.1 A) - Dim: 48 Vdc @ No -- RoHS: Compliant | 8 Factory Stock |
|
$61.2000 / $69.2000 | Buy Now | ||
DISTI #
HBG-200-48B
|
TME | Power supply: switched-mode, LED, 200W, 48VDC, 4.1A, 90÷305VAC Min Qty: 1 | 0 |
|
$61.2000 / $69.2000 | RFQ | |
DISTI #
000000000005623748
|
Sager | LED Power Supplies 196.8W 48V 4.1A Dimming CC+CV Min Qty: 1 | 8 |
|
$61.1500 / $69.1600 | Buy Now | |
Master Electronics | - Const Curr/Volt - 198W - Fixed: 4,100mA (4.1 A) - Dim: 48 Vdc @ No -- RoHS: Compliant | 8 Factory Stock |
|
$61.2000 / $69.2000 | Buy Now | ||
Neutron USA | LED Power Supplies 196.8W 48V 4.1A Dimming CC+CV | 22 |
|
$150.4400 | Buy Now |
CAD Models for HBG-200-48B by Mean Well
Part Data Attributes for HBG-200-48B by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|