Part Details for HBG-200-36 by Mean Well
Overview of HBG-200-36 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for HBG-200-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0161
|
Newark | Led Driver, Const Current/Voltage, 198W Rohs Compliant: Yes |Mean Well HBG-200-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$82.5600 | Buy Now |
DISTI #
1866-2195-ND
|
DigiKey | LED DVR CC/CV ACDC 21.6-36V 5.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$68.6800 / $75.1200 | Buy Now |
DISTI #
HBG-200-36
|
Avnet Americas | LED DRVR Module 5.5A 1-CH 36V 198W Lead Wire - Boxed Product (Development Kits) (Alt: HBG-200-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
709-HBG-200-36
|
Mouser Electronics | LED Power Supplies 198W 36V 5.5A Io fixed CV+CC RoHS: Compliant | 0 |
|
$68.6700 / $72.7400 | Order Now |
DISTI #
71099817
|
RS | Power Supply, LED Driver, Circular, 198W, 36V@5.5A, 90-306V In | MEAN WELL HBG-200-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6100 / $75.1200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.3900 | Buy Now |
|
Onlinecomponents.com | - Const Curr/Volt - 198W - Fixed: 5,500mA (5.5 A) - Dim: 36 Vdc @ No -- RoHS: Compliant |
4 In Stock |
|
$59.5000 / $67.3000 | Buy Now |
DISTI #
51743255
|
Verical | AC/DC LED Power Supply 198W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 3 |
|
$88.5526 | Buy Now |
DISTI #
HBG-200-36
|
TME | Power supply: switched-mode, LED, 200W, 36VDC, 5.5A, 90÷305VAC Min Qty: 1 | 0 |
|
$59.5000 / $67.3000 | RFQ |
DISTI #
000000000005945067
|
Sager | LED Power Supplies 198W 36V 5.5A Io fixed CV+CC Min Qty: 1 | 0 |
|
$59.4700 / $67.2600 | Buy Now |
Part Details for HBG-200-36
HBG-200-36 CAD Models
HBG-200-36 Part Data Attributes
|
HBG-200-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-200-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |