There are no models available for this part yet.
Overview of HBG-160-24 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for HBG-160-24 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH0157
|
Newark | Led Driver, Const Current/Voltage, 156W Rohs Compliant: Yes |Mean Well HBG-160-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$74.7900 | Buy Now | |
DISTI #
1866-2177-ND
|
DigiKey | LED DVR CC/CV ACDC 14.4-24V 6.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$59.0544 / $70.6500 | Buy Now | |
DISTI #
HBG-160-24
|
Avnet Americas | MWLHBG-160-24 - Boxed Product (Development Kits) (Alt: HBG-160-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.9000 / $61.0000 | Buy Now | |
DISTI #
709-HBG-160-24
|
Mouser Electronics | LED Power Supplies 156W 24V 6.5A IP67 with Cable RoHS: Compliant | 0 |
|
$60.9600 / $64.5100 | Order Now | |
DISTI #
70387416
|
RS | Power Supply, AC-DC,24V,6.5A,100-305V In, Sealed, Stud, LED Driver, HBG-160 Series | MEAN WELL HBG-160-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7500 / $72.0700 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.7300 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 156W - Fixd: 24 Vdc @ 6,500mA (6.5 A) - Dim: No RoHS: Compliant |
2 In Stock |
|
$53.9000 / $61.0000 | Buy Now | ||
DISTI #
51743581
|
Verical | AC/DC LED Power Supply 156W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 1 |
|
$70.0700 / $79.3000 | Buy Now | |
DISTI #
HBG-160-24
|
TME | Power supply: switching, LED, 156W, 24VDC, 6.5A, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$53.9000 / $61.0000 | RFQ | |
DISTI #
000000000004974816
|
Sager | LED Power Supplies 156W 24V 6.5A IP67 with Cable Min Qty: 1 | 1 |
|
$53.9000 / $61.0000 | Buy Now |
CAD Models for HBG-160-24 by Mean Well
Part Data Attributes for HBG-160-24 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|