Part Details for HBG-100-48B by Mean Well
Overview of HBG-100-48B by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HBG-100-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2167-ND
|
DigiKey | LED DRIVER CC AC/DC 28.8-48V 2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
51 In Stock |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
HBG-100-48B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HBG-100-48B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HBG100-48B
|
Mouser Electronics | LED Power Supplies 96W 48V 2A CC IP67 W/Cable RoHS: Compliant | 5 |
|
$44.5800 / $49.4000 | Buy Now |
DISTI #
70387413
|
RS | Power Supply, AC-DC,48V,2A,100-305V In, Sealed, Stud, PFC, LED Driver, HBG-100 Series | MEAN WELL HBG-100-48B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$53.6300 | Buy Now |
|
Future Electronics | 100 - 277Vac, 96W, 2000mA, 28.8-48V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$51.8700 / $54.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 96W - Fixd: 48 Vdc @ 2,000mA - Dim: 1-10 Vdc/PWM/Resist RoHS: Compliant |
16 In Stock 30 Factory Stock |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
77347588
|
Verical | AC/DC LED Power Supply 96W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 90 |
|
$49.6849 / $59.4203 | Buy Now |
DISTI #
52097676
|
Verical | AC/DC LED Power Supply 96W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1927 | Americas - 15 |
|
$56.8100 / $64.2200 | Buy Now |
DISTI #
HBG-100-48B
|
TME | Power supply: switching, LED, 96W, 28.8÷48VDC, 2A, 90÷305VAC, IP67 Min Qty: 1 | 90 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
000000000004974810
|
Sager | LED Power Supplies 96W 48V 2A CC IP67 W/Cable Min Qty: 1 | 28 |
|
$43.7000 / $49.4000 | Buy Now |
Part Details for HBG-100-48B
HBG-100-48B CAD Models
HBG-100-48B Part Data Attributes
|
HBG-100-48B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100-48B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |