Part Details for HBFP-0405-TR3 by Agilent Technologies Inc
Results Overview of HBFP-0405-TR3 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBFP-0405-TR3 Information
HBFP-0405-TR3 by Agilent Technologies Inc is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for HBFP-0405-TR3
HBFP-0405-TR3 CAD Models
HBFP-0405-TR3 Part Data Attributes
|
HBFP-0405-TR3
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HBFP-0405-TR3
Agilent Technologies Inc
RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, KU Band, Silicon, NPN, PLASTIC, SC-70, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.012 A | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.054 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25000 MHz |
Alternate Parts for HBFP-0405-TR3
This table gives cross-reference parts and alternative options found for HBFP-0405-TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBFP-0405-TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBFP-0405-TR3 | Avago Technologies | Check for Price | KU BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 4 PIN | HBFP-0405-TR3 vs HBFP-0405-TR3 |