Part Details for HBCS-1100 by Hewlett Packard Co
Overview of HBCS-1100 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBCS-1100
HBCS-1100 CAD Models
HBCS-1100 Part Data Attributes:
|
HBCS-1100
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HBCS-1100
Hewlett Packard Co
Diffuse Photoelectric Sensor, 4.01mm Min, 4.52mm Max, 1-Channel, Circular, Through Hole Mount, METAL CAN, TO-5, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Body Height | 11.36 mm | |
Body Length or Diameter | 8.06 mm | |
Gap Size | 114 mm | |
JESD-609 Code | e0 | |
Measurement Range-Max (mm) | 4.52 mm | |
Measurement Range-Min (mm) | 4.01 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 8 mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CIRCULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.8 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |
Alternate Parts for HBCS-1100
This table gives cross-reference parts and alternative options found for HBCS-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBCS-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBCS-1100 | Diffuse Photoelectric Sensor, 4.01mm Min, 4.52mm Max, 1-Channel, Circular, Through Hole Mount, METAL CAN, TO-5, 8 PIN | Agilent Technologies Inc | HBCS-1100 vs HBCS-1100 |
HBCS-1100 | POSITION, LINEAR SENSOR-DIFFUSE, 4.01-4.52mm, CIRCULAR, THROUGH HOLE MOUNT, METAL CAN, TO-5, 8 PIN | Avago Technologies | HBCS-1100 vs HBCS-1100 |
HBCS-1100 | Diffuse Photoelectric Sensor, 4.01mm Min, 4.52mm Max, Circular, Through Hole Mount, METAL CAN, TO-5, 8 PIN | Lite-On Semiconductor Corporation | HBCS-1100 vs HBCS-1100 |