Part Details for HBCC101J02 by FASTRON GmBH
Results Overview of HBCC101J02 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBCC101J02 Information
HBCC101J02 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HBCC101J02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBCC-101J-02
|
Avnet Abacus | RF Choke High Frequency 100 uH 600 mA 700 Milliohm 5 35 MHz (Alt: HBCC-101J-02) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |