Part Details for HBCC-560J-02 by FASTRON GmBH
Overview of HBCC-560J-02 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM560JRZ | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
ADM560JRSZ | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
AD5560JBCZ-REEL | Analog Devices | 1.2A programmable DPS with DAC |
Price & Stock for HBCC-560J-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-560J-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2820 / $0.3220 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 56μH ±5% - Q: 40 - DCR: 0.55 - 0.75A - Ammobox Axial RoHS: Compliant | 0 |
|
$0.2589 / $0.3027 | Buy Now |
DISTI #
HBCC-560J-02
|
TME | Inductor: wire, THT, 56uH, 0.75A, 0.55Ω, Ø5.8x12.8mm, ±5%, Q: 40 Min Qty: 10 | 465 |
|
$0.2850 / $0.3900 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 56?H, Tolerance: 5%, Q min: 40, DCR max: 0.55?, Rated DC Current: 0.75A, Packaging: Taped/Ammopack Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: No RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.2557 / $0.3000 | Buy Now |
Part Details for HBCC-560J-02
HBCC-560J-02 CAD Models
HBCC-560J-02 Part Data Attributes
|
HBCC-560J-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
HBCC-560J-02
FASTRON GmBH
General Purpose Inductor, 56uH, 5%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.8 mm | |
Package Length | 12.8 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.75 A | |
Reference Standard | IEC | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 2.52MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |