Part Details for HBCC-1R5J-01 by FASTRON GmBH
Overview of HBCC-1R5J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBCC-1R5J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-1R5J-01
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.3100 / $0.3560 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 1.5μH ±5% - Q: 40 - DCR: 0.10 - 2.10A - Tape&Reel Axial RoHS: Compliant | 0 |
|
$0.2792 / $0.3281 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 1.5?H, Tolerance: 5%, Q min: 40, DCR max: 0.10?, Rated DC Current: 2.10A, Packaging: Taped/Reel Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not a RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2814 / $0.3300 | Buy Now |