Part Details for HBCC-100K-31 by FASTRON GmBH
Overview of HBCC-100K-31 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBCC-100K-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-100K-31
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2810 / $0.3300 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 10μH ±10% - Q: 60 - DCR: 0.22 - 1.40A - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.2674 / $0.3258 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 10?H, Tolerance: 10%, Q min: 60, DCR max: 0.22?, Rated DC Current: 1.40A, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2622 / $0.3100 | Buy Now |