Part Details for HBC25ZH-NT by Bel Fuse
Overview of HBC25ZH-NT by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBC25ZH-NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBC25ZH-NT
|
Avnet Abacus | Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input (Alt: HBC25ZH-NT) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 | Abacus - 0 |
|
Buy Now |