Part Details for HBC1694A by Winchester Interconnect
Results Overview of HBC1694A by Winchester Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HBC1694A Information
HBC1694A by Winchester Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HBC1694A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1012-ND
|
DigiKey | CONN HDBNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1468 In Stock |
|
$5.1375 / $8.8600 | Buy Now |
DISTI #
678-HBC1694A
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC HD PLUG FOR 1694A-Black Nickel RoHS: Compliant | 0 |
|
$5.1300 | Order Now |
|
Onlinecomponents.com | Rf Coaxial Cable Mount Connector RoHS: Compliant |
96 In Stock |
|
$5.1000 / $11.1800 | Buy Now |
|
CDM Electronics | BNC Plug for Belden 1695A Cable Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Rf Coaxial Cable Mount Connector RoHS: Compliant |
96 In Stock |
|
$5.1000 / $11.1800 | Buy Now |
Part Details for HBC1694A
HBC1694A CAD Models
HBC1694A Part Data Attributes
|
HBC1694A
Winchester Interconnect
Buy Now
|
Compare Parts:
HBC1694A
Winchester Interconnect
Select a part to compare: |
Samacsys Manufacturer | Winchester Interconnect |