Part Details for HBB512-A+G by SL Power Electronics
Overview of HBB512-A+G by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HBB512-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2731
|
Newark | Pwr Sup Lin Bb Case Rohs |Sl Power HBB512-A+G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.1200 / $282.3800 | Buy Now |
DISTI #
271-2282-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 29W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$165.4810 / $174.1900 | Buy Now |
DISTI #
70151706
|
RS | Power Supply, AC-DC,5V@3A, 12V@1.2A,100-240V In, Open Frame, Linear, HBB Series | SL Power ( Ault / Condor ) HBB512-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 22 |
|
$162.0000 / $174.1900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 5V/9V to 15V 3A/1.2A Case BB RoHS: Compliant |
20 In Stock |
|
$138.1500 / $147.9900 | Buy Now |
DISTI #
78981368
|
Verical | AC/DC Power Supply Dual-OUT 5V/9V to 15V 3A/1.2A 288W Case BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 19 |
|
$167.8255 / $182.4784 | Buy Now |
DISTI #
000000000001601044
|
Sager | Linear Power Supplies 5V@3A 9-12V @ 1.2A Min Qty: 1 | 93 |
|
$141.6000 / $150.2300 | Buy Now |
|
Master Electronics | AC/DC Power Supply Dual-OUT 5V/9V to 15V 3A/1.2A Case BB RoHS: Compliant |
20 In Stock |
|
$138.1500 / $147.9900 | Buy Now |
Part Details for HBB512-A+G
HBB512-A+G CAD Models
HBB512-A+G Part Data Attributes
|
HBB512-A+G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
HBB512-A+G
SL Power Electronics
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 45% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 120 V | |
Length | 177.8 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Total Power Output-Max | 15 W | |
Width | 123.95 mm |