Part Details for HBB21RBP by Siemens
Overview of HBB21RBP by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBB21RBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HBB21RBP-ND
|
DigiKey | 30A, 240V VBII LOAD BASE Min Qty: 10 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$96.1580 | Buy Now |
DISTI #
982-HBB21RBP
|
Mouser Electronics | Switch Hardware 30A, 240V VBII LOAD BASE | 0 |
|
$78.1000 / $86.1100 | Order Now |
DISTI #
71296802
|
RS | 30A, 240V VBII LOAD BASE | Siemens HBB21RBP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2000 / $85.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.9800 / $85.5000 | Buy Now |